Ebm-Papst W4E350-CP06-31+CAP technical specifications.
| Bearing Type | Ball |
| Package/Case | Axial |
| Color | Black |
| Current Rating | 830mA |
| Frequency | 50Hz |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst W4E350-CP06-31+CAP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.