Ebm-Papst W4E400-CP02-31 technical specifications.
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 96mm |
| Diameter | 528mm |
| Height | 126mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -25°C |
| Mount | Flanges |
| Noise Level | 69 dB |
| Operating Frequency | 50|60 Hz |
| Operating Supply Voltage | 230V |
| Packaging | Bulk |
| Power Consumption | 240W |
| Radiation Hardening | No |
| Voltage Rating | 230V |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst W4E400-CP02-31 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.