Ebm-Papst W4E400-CP02-71 technical specifications.
| Airflow | 2910CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 80mm |
| Diameter | 528mm |
| Height | 80mm |
| Lead Free | Lead Free |
| Material | Metal |
| Max Power Dissipation | 240W |
| Mount | Flanges |
| Noise | 73dBA |
| Noise Level | 73 dB |
| Operating Frequency | 50|60 Hz |
| Operating Supply Voltage | 230V |
| Packaging | Bulk |
| Power Consumption | 240W |
| Radiation Hardening | No |
| Series | W4E400A |
| Termination | Leads |
| Voltage Rating | 230V |
| Weight | 9.3lb |
| Width | 80mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst W4E400-CP02-71 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.