Ebm-Papst W4E400-DS02-38 technical specifications.
| Airflow | 2943CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 165mm |
| Frequency | 50Hz |
| Height | 540mm |
| Material | Metal |
| Max Operating Temperature | 60°C |
| Noise Level | 52 dBA |
| Operating Supply Voltage | 230V |
| Power Consumption | 300W |
| Reach SVHC Compliant | No |
| Speed | 1400RPM |
| Termination | Terminals |
| Weight | 7.3kg |
| Width | 540mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst W4E400-DS02-38 to view detailed technical specifications.
No datasheet is available for this part.