
Ebm-Papst W4S200-CI04-01 technical specifications.
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 80mm |
| Diameter | 280mm |
| Height | 89mm |
| Mount | Flanges |
| Noise Level | 42,46 dB |
| Operating Frequency | 50|60 Hz |
| Operating Supply Voltage | 230V |
| Packaging | Bulk |
| Power Consumption | 27W |
| Radiation Hardening | No |
| Series | MB |
| Voltage Rating | 230V |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst W4S200-CI04-01 to view detailed technical specifications.
No datasheet is available for this part.