
Ebm-Papst W4S200-DA02-02 technical specifications.
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 55mm |
| Height | 312mm |
| Material | Metal |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -25°C |
| Noise Level | 52/53 dBA |
| Operating Supply Voltage | 230V |
| Reach SVHC Compliant | No |
| Series | W4S200 |
| Weight | 1.2kg |
| Width | 312mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst W4S200-DA02-02 to view detailed technical specifications.
No datasheet is available for this part.