AC Fan Axial Ball Bearing 230V 645CFM 61dB
Ebm-Papst W4S250-CH02-70 technical specifications.
| Lead Free | Lead Free |
| Mount | Flanges |
| Noise Level | 61 dB |
| Operating Frequency | 50,60 Hz |
| Termination | Leads |
| Voltage Rating | 230V |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst W4S250-CH02-70 to view detailed technical specifications.
No datasheet is available for this part.