Ebm-Papst W4S250-CH20-70 technical specifications.
| Mounting | Flange Mount |
| Termination Style | Lead Wire |
| Product Height (mm) | 85 |
| Product Diameter (mm) | 254 |
| Voltage Rating | 115V |
| Operating Frequency | 50|60Hz |
| Category | AC Fan |
| Maximum Airflow | 645CFM |
| Noise Level | 61dB |
| Bearings | Ball |
| Cage Code | C0574 |
| EU RoHS | Yes |
| HTS Code | 8414596590 |
| Schedule B | 8414599080 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ebm-Papst W4S250-CH20-70 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.