
The W4S250-DI02-06 is an axial ball bearing from Ebm-Papst with a bearing type of ball and a package case of axial. It measures 49mm in depth, 370mm in height, and 370mm in width. The bearing is made of plastic and has a noise level of 54dBA. It operates at a supply voltage of 230V and consumes 69W of power. The W4S250-DI02-06 is not Reach SVHC compliant.
Ebm-Papst W4S250-DI02-06 technical specifications.
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 49mm |
| Height | 370mm |
| Material | Plastic |
| Noise Level | 54dBA |
| Operating Supply Voltage | 230V |
| Power Consumption | 69W |
| Reach SVHC Compliant | No |
| Series | W4S |
| Width | 370mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst W4S250-DI02-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
