Ebm-Papst W6D800-GD01-01 technical specifications.
| Mounting | Flange Mount |
| Termination Style | Terminal Box |
| Shape | Round |
| Size (mm) | 857 X 281 |
| Product Height (mm) | 281 |
| Product Diameter (mm) | 857 |
| Voltage Rating | 400V |
| Operating Frequency | 50Hz |
| Category | AC Fan |
| Nominal Speed | 880|670r/min |
| Maximum Pressure | 160Pa|92Pa |
| Line Current | 3.9|2.23A |
| Bearings | Ball |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 60°C |
| Cage Code | C0574 |
| EU RoHS | Yes |
| HTS Code | 8414596590 |
| Schedule B | 8414599080 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ebm-Papst W6D800-GD01-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.