Ebm-Papst W6E315-CP02-70 technical specifications.
| Airflow | 1135CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Diameter | 397mm |
| Height | 74mm |
| Max Power Dissipation | 68W |
| Noise | 53dBA |
| Noise Level | 53 dB |
| Operating Frequency | 50|60 Hz |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | W4E315A |
| Termination | 2 Wire Leads |
| Voltage Rating | 230V |
| Weight | 5.3lb |
| Width | 74mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst W6E315-CP02-70 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.