Ebm-Papst W6E315-CP20-71 technical specifications.
| Airflow | 1135CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Lead Free | Lead Free |
| Max Power Dissipation | 68W |
| Noise | 53dBA |
| Series | W4E315A |
| Termination | 2 Wire Leads |
| Weight | 5.3lb |
| Width | 74mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst W6E315-CP20-71 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
