
GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
Ebm-Papst W6E400-CP10-31 technical specifications.
| Package/Case | Axial |
| Diameter | 528mm |
| Height | 126mm |
| Mount | Flanges |
| Noise Level | 59,62 dB |
| Operating Frequency | 50|60 Hz |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Lead Wire |
| Voltage Rating | 230V |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst W6E400-CP10-31 to view detailed technical specifications.
No datasheet is available for this part.
