Ebm-Papst WSK40 technical specifications.
| Package/Case | Axial |
| Depth | 26mm |
| Height | 459mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Width | 459mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst WSK40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.