Conn Barrier Block 2 POS 12.7mm Solder ST Thru-Hole 45A
EBY Electro 02-TB9-P2-N-02 technical specifications.
| Type | Barrier Block |
| Number of Contacts | 2 |
| Terminal Pitch | 12.7mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Current Rating | 45A |
| Max Voltage Rating | 600VAC |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for EBY Electro 02-TB9-P2-N-02 to view detailed technical specifications.
No datasheet is available for this part.