Conn Terminal Block PL 6 POS 8.25mm Screw
EBY Electro 6-TB5-RA-N-00-HD82 technical specifications.
| Type | Terminal Block |
| Gender | PL |
| Number of Contacts | 6 |
| Terminal Pitch | 8.25mm |
| Termination Method | Screw |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for EBY Electro 6-TB5-RA-N-00-HD82 to view detailed technical specifications.
No datasheet is available for this part.