Echelon 14260R-800 technical specifications.
| Package/Case | TQFP |
| Max Supply Current | 75mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Echelon 14260R-800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.