Echelon 73200R technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Radiation Hardening | No |
| Resistance | 73200R |
| RoHS | Compliant |
Download the complete datasheet for Echelon 73200R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.