Echo Electric AC-1E-B technical specifications.
| Type | Power |
| Gender | RCP |
| Number of Contacts | 2Power |
| Termination Method | Solder Lug |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 2 |
| Number of Ports | 1 |
| Max Current Rating | 15A |
| Max Voltage Rating | 125V |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Echo Electric AC-1E-B to view detailed technical specifications.
No datasheet is available for this part.