Echo Electric AC-P01CF01 technical specifications.
| Type | Inlet |
| Gender | M |
| Number of Contacts | 3 |
| Termination Method | Solder Lug |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 3 |
| Number of Ports | 1 |
| Max Current Rating | 10A |
| Max Voltage Rating | 250VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Echo Electric AC-P01CF01 to view detailed technical specifications.
No datasheet is available for this part.