Eclipse 701-048 technical specifications.
| Product Length (mm) | 10 |
| Product Depth (mm) | 2.1 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Type | Terminal |
| Plating | Tin |
| Wire Size | 20AWG |
| Cage Code | 1EZR2 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Eclipse 701-048 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.