
Eclipse AE224H technical specifications.
| Length | 350mm |
| Mount | External |
| Reach SVHC Compliant | Yes |
| Width | 1.25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Eclipse AE224H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.