Eclipse AM47X technical specifications.
| Length | 300mm |
| Mount | External |
| Reach SVHC Compliant | Yes |
| Width | 0.65mm |
| RoHS | Compliant |
Download the complete datasheet for Eclipse AM47X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.