Eclipse CM702-R technical specifications.
| Package/Case | Ceramic |
| Diameter | 30mm |
| Height | 5mm |
| Mount | Flanges |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Eclipse CM702-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.