Eclipse E802 technical specifications.
| Depth | 25.4mm |
| Length | 28.5mm |
| Mount | External |
| Reach SVHC Compliant | No |
| Width | 7.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Eclipse E802 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
