Eclipse E823 technical specifications.
| Diameter | 25.4mm |
| Height | 15.9mm |
| Mount | External |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Eclipse E823 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
