Eclipse E844 technical specifications.
| Depth | 5mm |
| Length | 20mm |
| Mount | External |
| Reach SVHC Compliant | No |
| Width | 10mm |
| RoHS | Not Compliant |
Download the complete datasheet for Eclipse E844 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
