Eclipse E846 technical specifications.
| Height | 5mm |
| Length | 60mm |
| Material | Aluminium |
| Reach SVHC Compliant | Yes |
| Thickness | 5mm |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Eclipse E846 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.