Eclipse FM652/F technical specifications.
| Mount | External |
| Reach SVHC Compliant | No |
| Thickness | 1.5mm |
| Width | 10mm |
| RoHS | Not Compliant |
Download the complete datasheet for Eclipse FM652/F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.