Eclipse FM661 technical specifications.
| Mount | Adhesive |
| Reach SVHC Compliant | No |
| Thickness | 0.75mm |
| Width | 12.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Eclipse FM661 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.