Eclipse FM665 technical specifications.
| Mount | Adhesive |
| Reach SVHC Compliant | No |
| Thickness | 1.5mm |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Eclipse FM665 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.