Eclipse FM669 technical specifications.
| Mount | Adhesive |
| Reach SVHC Compliant | No |
| Thickness | 0.2mm |
| Width | 25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Eclipse FM669 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.