Eclipse FM699 technical specifications.
| Material | Thermoplastic |
| Mount | External |
| Reach SVHC Compliant | No |
| Thickness | 0.8mm |
| Width | 12.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Eclipse FM699 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.