Ecliptek CMCL13H2J-212.500MTR technical specifications.
| Mount | Standard |
| Packaging | Bulk |
| Series | EMCL13 |
| Voltage | 3.3 Volts |
| Frequency | 212.5 MHz |
| Stability | 50rpm |
| Temperature Range | -40°C to +85°C |
| RoHS | Compliant |
Download the complete datasheet for Ecliptek CMCL13H2J-212.500MTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.