Datasheets.com
Datasheets.com
Crystal 25MHz ±50ppm (Tol) ±100ppm (Stability) 18pF 3rd Overtone 60Ohm 2-Pin HC-49/U Thru-Hole T/R
Ecliptek

ECT-25.000M TR

Crystal 25MHz ±50ppm (Tol) ±100ppm (Stability) 18pF 3rd Overtone 60Ohm 2-Pin HC-49/U Thru-Hole T/R

PackageHC-49/U
MountingThrough Hole
Quick Jump:

Technical Specifications

Ecliptek ECT-25.000M TR technical specifications.

General

Basic Package Type
Through Hole
Package Family Name
HC-49
Package/Case
HC-49/U
Package Description
Metal Can Package
Lead Shape
Through Hole
Pin Count
2
PCB
2
Package Length (mm)
11.18(Max)
Package Width (mm)
4.7(Max)
Package Height (mm)
13.58(Max)
Seated Plane Height (mm)
13.58(Max)
Pin Pitch (mm)
4.88
Package Material
Metal
Mounting
Through Hole
Type
Crystal
Standard Frequency
25MHz
Frequency Tolerance
±50ppm
Frequency Stability
±100ppm
Load Capacitance
18pF
Mode of Oscillation
3rd Overtone
Series Resistance
60Ohm
Min Operating Temperature
0°C
Max Operating Temperature
70°C

Compliance

Cage Code
0GUG6
EU RoHS
No
HTS Code
8541600060
Schedule B
8541600060
ECCN
EAR99
Automotive
No
AEC Qualified
No
PPAP
No
Radiation Hardening
No
RoHS Versions
2011/65/EU, 2015/863

Datasheet

Ecliptek ECT-25.000M TR Datasheet

Download the complete datasheet for Ecliptek ECT-25.000M TR to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.