ECS 700-TFL-46 technical specifications.
| Height | 0.188mm |
| Length | 6.86mm |
| Number of Positions | 2 |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Series | HC-46X |
| Termination | SMD/SMT |
| Width | 4.16mm |
| RoHS | Compliant |
Download the complete datasheet for ECS 700-TFL-46 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.