
The ECS ECS-147.4-20-5P-TR crystal is a surface mount component with a frequency of 14.7456MHz and a frequency stability of 50ppm. It has a frequency tolerance of 30ppm and a load capacitance of 20pF. The crystal operates within a temperature range of -10°C to 70°C and is available in a package quantity of 1000 units. It is packaged in tape and reel format and is part of the CSM-7 series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ECS ECS-147.4-20-5P-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 14.7456MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 4.3mm |
| Lead Free | Contains Lead |
| Length | 13.2mm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | CSM-7 |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| RoHS | Not Compliant |
Download the complete datasheet for ECS ECS-147.4-20-5P-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
