
This 19.6608MHz crystal features a frequency stability of 50ppm and a frequency tolerance of 30ppm. It is designed for surface mount applications and has a maximum operating temperature of 70°C. The crystal is packaged in a cut tape format and contains lead, making it a lead-free component. The dimensions of the crystal are 0.449inch in length, 0.189inch in width, and 0.169inch in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ECS ECS-196.6-20-5P-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 19.6608MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.169inch |
| Lead Free | Contains Lead |
| Length | 0.449inch |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | CSM-7 |
| Width | 0.189inch |
| RoHS | Not Compliant |
Download the complete datasheet for ECS ECS-196.6-20-5P-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
