
The ECS ECS-36-20-5G3XDS-TR is a crystal oscillator with a frequency of 3.6864MHz and a frequency tolerance of 30ppm. It has a maximum operating temperature of 125°C and a minimum operating temperature of -10°C. The crystal oscillator is available in a surface mount package with a height of 4.2mm, length of 12.4mm, and width of 4.7mm. It has a load capacitance of 20pF and an equivalent series resistance of 150R. The ECS-36-20-5G3XDS-TR is packaged in tape and reel with 1000 pieces per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ECS ECS-36-20-5G3XDS-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| ESR (Equivalent Series Resistance) | 150R |
| Frequency | 3.6864MHz |
| Frequency Stability | 100ppm |
| Frequency Tolerance | 30ppm |
| Height | 4.2mm |
| Length | 12.4mm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | CSM-7X-3L |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-36-20-5G3XDS-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.