
MHz crystal unit provides a 20 MHz nominal frequency in a surface-mount 2.50 mm x 2.00 mm package. The crystal is specified with 8 pF load capacitance, ±25 ppm tolerance, and ±30 ppm stability. It operates across a -40 °C to 85 °C temperature range with 60 Ω equivalent series resistance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ECS ECS-200-CDX-0778 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | MHz Crystal |
| Package Code | 36 |
| Package Size | 2.50 x 2.00mm |
| Frequency | 20MHz |
| Frequency Tolerance | ±25ppm |
| Frequency Stability | ±30ppm |
| Load Capacitance | 8pF |
| Operating Temperature | -40 to 85°C |
| Equivalent Series Resistance | 60Ω |
| Mounting Type | Surface Mount |
| RoHS | RoHS certificate of compliance available |
| REACH | REACH certificate of compliance available |
Download the complete datasheet for ECS ECS-200-CDX-0778 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
