
Surface-mount MHz quartz crystal provides a 20 MHz nominal frequency in a 7.60 mm by 4.10 mm package. The crystal is specified with ±10 ppm frequency tolerance and ±30 ppm frequency stability. It uses 10 pF load capacitance and has a 50 ohm maximum equivalent series resistance. The operating temperature range is -60 °C to 105 °C. Manufacturer support documentation includes RoHS, REACH, solder profile, tape specification, reliability, and material declaration documents for the CSM-3X package family.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ECS ECS-200-CDX-0914 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | MHz Crystal |
| Package Code | 3X |
| Package Size | 7.60 x 4.10mm |
| Frequency | 20MHz |
| Frequency Tolerance | ±10ppm |
| Frequency Stability | ±30ppm |
| Load Capacitance | 10pF |
| Operating Temperature | -60 to 105°C |
| Equivalent Series Resistance | 50ohm |
| RoHS | CSM-3X RoHS certificate of compliance available |
| REACH | CSM-3X REACH certificate of compliance available |
Download the complete datasheet for ECS ECS-200-CDX-0914 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
