
Surface-mount quartz crystal provides a 20 MHz nominal frequency in a 3.20 mm x 2.50 mm package. The device is specified with ±10 ppm frequency tolerance, ±30 ppm stability, and 10 pF load capacitance. It operates across a -60 °C to 105 °C temperature range with a 50 ohm maximum ESR rating. The package code is 33 for the ECX-32 SMD crystal format.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ECS ECS-200-CDX-0998 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | MHz Crystal |
| Frequency | 20MHz |
| Frequency Tolerance | ±10ppm |
| Frequency Stability | ±30ppm |
| Load Capacitance | 10pF |
| Operating Temperature | -60 to 105°C |
| Equivalent Series Resistance | 50ohm |
| Package Code | 33 |
| Package Size | 3.20 x 2.50mm |
| Mounting Type | Surface Mount |
| RoHS | RoHS 2 compliant |
| REACH | Compliant |
Download the complete datasheet for ECS ECS-200-CDX-0998 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.