
Clock oscillator uses a half-size 8-pin DIP metal package with pin 4 connected to case ground for shielding. The oscillator operates from a 5 V supply and provides HCMOS/TTL-compatible output over a 1 MHz to 150 MHz family frequency range. Frequency stability is specified to ±100 ppm across operating conditions, with 0 °C to 70 °C operating temperature and -55 °C to 125 °C storage temperature. The series is Pb-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ECS ECS-2100A-122 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Frequency | 12.288MHz |
| Family Frequency Range | 1.000 to 150.000MHz |
| Supply Voltage | 4.75 to 5.25VDC |
| Nominal Supply Voltage | 5.0VDC |
| Operating Temperature | 0 to 70°C |
| Storage Temperature | -55 to 125°C |
| Frequency Stability | ±100ppm |
| Output Logic | HCMOS/TTL compatible |
| Input Current, 1 to 25 MHz | 17 typical, 25 maximummA |
| Output Symmetry, 1 to 80 MHz | 45 to 55 at 50% VDD% |
| Rise Time | 5 maximumns |
| Fall Time | 5 maximumns |
| Output Low Voltage | 0.5 maximum at IOL = 16 mAV |
| Output High Voltage | 4.5 minimum at IOH = -16 mAV |
| TTL Output Load | 10TTL |
| HCMOS Output Load, 1 to 80 MHz | 50 maximumpF |
| Start-Up Time | 10 maximumms |
| Package Size | 13.20 x 13.20mm |
| RoHS | Compliant |
| Pbfree | Compliant |
Download the complete datasheet for ECS ECS-2100A-122 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
