
SMD tuning fork crystal provides a 32.768 kHz nominal frequency in the ECX-306X molded surface-mount package. The crystal uses a 12.5 pF standard load capacitance and supports a maximum drive level of 1 µW. Calibration tolerance is ±20 ppm at 25 °C, with 50 kΩ maximum equivalent series resistance and 50,000 minimum Q factor. The standard operating temperature range is -10 °C to 60 °C, with a maximum operating range of -40 °C to 85 °C and storage from -55 °C to 125 °C. Tape-and-reel packaging is specified at 3,000 pieces, and the datasheet identifies RoHS compliance with a high-temperature solder exemption.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ECS ECS-.327-12.5-17X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Product Type | SMD tuning fork crystal |
| Nominal Frequency | 32.768kHz |
| Load Capacitance | 12.5 standard, 6.0 optionalpF |
| Drive Level | 1 maxµW |
| Calibration Tolerance | ±20 at 25 °Cppm |
| Equivalent Series Resistance | 50 maxkΩ |
| Temperature Coefficient | -0.040 maxppm/°C² |
| Operating Temperature Range | -10 to 60°C |
| Maximum Operating Temperature Range | -40 to 85°C |
| Q Factor | 50,000 min |
| Turnover Temperature | +25 ±5°C |
| Storage Temperature Range | -55 to 125°C |
| Insulation Resistance | 500 min at DC 100 VMΩ |
| Shunt Capacitance | 1.35 typicalpF |
| Motional Capacitance | 0.003 typicalpF |
| Aging, First Year | ±3 max at +25 °Cppm |
| Package Length | 8.0 maxmm |
| Package Width | 5.5mm |
| RoHS | Compliant with exemption for high temperature solder |
Download the complete datasheet for ECS ECS-.327-12.5-17X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
