ECS ZTA-6.00MG-TR technical specifications.
| Package/Case | SIP |
| Frequency | 6MHz |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | ZTA |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| RoHS | Not Compliant |
Download the complete datasheet for ECS ZTA-6.00MG-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.