ECS ZTA2.0MG technical specifications.
| Frequency | 2MHz |
| Lead Diameter | 0.25mm |
| Lead Pitch | 5mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 100V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | ZTA |
| Termination | Through Hole |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for ECS ZTA2.0MG to view detailed technical specifications.
No datasheet is available for this part.