A rectangular rack and panel connector plug, featuring 56 hermaphroditic positions, ensures high reliability through its metal-to-metal contact design, actuating screw, guide pins, and polarizing hardware. It delivers a robust electrical performance with an 8.5A current rating, a maximum contact resistance of 10 mΩ, a minimum insulation resistance of 5000 MΩ, and a dielectric withstanding voltage of 2000V AC. The plug incorporates a grey polycarbonate insulator, a 3.81mm (0.150") pitch spacing across 9 rows, and uses phosphor bronze contact material with gold over nickel plating. Designed for versatility, it operates within a -40°C to +105°C temperature range, supporting panel or cable mounting, and accommodates crimp, solder, or wire wrap terminations. This component is suitable for demanding industrial, audio, and automotive applications. The 516-056-000-301 is a 56-way rectangular rack and panel connector plug featuring a grey polycarbonate insulator, actuating screw, and polarizing hardware. It utilizes a hermaphroditic metal-to-metal contact design for high reliability in industrial, audio, and automotive applications.
EDAC INC 516-056-000-301 technical specifications.
| Number of Positions | 56 |
| Gender | Plug (Hermaphroditic) |
| Pitch Spacing | 3.81mm (0.150") |
| Number of Rows | 9 |
| Insulator Material | Polycarbonate, Grey |
| Contact Material | Phosphor Bronze (Contacts sold separately) |
| Contact Plating | Gold over Nickel |
| Current Rating | 8.5A |
| Contact Resistance | 10 mΩ Max |
| Insulation Resistance | 5000 MΩ Min |
| Dielectric Withstanding Voltage | 2000V AC at sea level |
| Operating Temperature Range | -40°C to +105°C |
| Mounting Type | Panel Mount / Cable Mount |
| Termination Type | Crimp, Solder, or Wire Wrap (depends on contact used) |
| Features | Actuating Screw (Jackscrew), Polarizing Hardware, Hermaphroditic Contact Design, Guide Pins |
Download the complete datasheet for EDAC INC 516-056-000-301 to view detailed technical specifications.
No datasheet is available for this part.