Edac 100-290-201 technical specifications.
| Contact Plating | Gold |
| Mount | Panel |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 100 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Edac 100-290-201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.