Edac 103-003-252-200 technical specifications.
| Package/Case | 200 |
| Contact Plating | Gold |
| Mount | Standard |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 103 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Edac 103-003-252-200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.