Edac 243-220-301 technical specifications.
| Color | Grey |
| Lead Free | Lead Free |
| Material | Polycarbonate |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Series | 243 |
| RoHS | Compliant |
Download the complete datasheet for Edac 243-220-301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.